Texas Instruments SN65LVDS9638DR

1500-Mbps LVDS dial high speed differential driver 8-SOIC -40 to 85
$ 1.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS9638DR.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages11 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-50.32%

CAD Models

Download Texas Instruments SN65LVDS9638DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.384
$ 1.717
Stock
388,808
153,770
Authorized Distributors
5
3
Interface
-
-
Max Supply Voltage
3.6 V
4 V
Min Supply Voltage
3 V
-500 mV
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS90LV028ATMX/NOPB
600-Mbps LVDS dual high speed differential receiver 8-SOIC -40 to 85
Analog DevicesADN4664BRZ
ANALOG DEVICES - ADN4664BRZ - LVDS Driver, Dual, Differential, 9 mA, -40 °C, 85 °C, 3 V
Texas InstrumentsDS90LV028AQMAX/NOPB
Automotive LVDS dual differential line receiver 8-SOIC -40 to 125
Texas InstrumentsDS90LV028ATM/NOPB
600-Mbps LVDS dual high speed differential receiver 8-SOIC -40 to 85
Analog DevicesADN4664BRZ-REEL7
5A991.B.4 ADN4664 Tape & Reel (TR) LVDS interface receiver 3.3V 5.4mA 4.9mm 2.5ns

Descriptions

Descriptions of Texas Instruments SN65LVDS9638DR provided by its distributors.

1500-Mbps LVDS dial high speed differential driver 8-SOIC -40 to 85
5A991.B.1 65LVDS9638 Tape & Reel (TR) LVDS interface transceiver 3.3V 35mA 75.891673mg 4.5ns
13mA LVDS 0 2 3V 4.5ns 3.6V LVTTL 400Mbps SOIC-8
IC, DIFFERENTIAL LINE DRIVER, DUAL SOIC8, FULL REEL
LVDS Driver 400Mbps 0.454V 8-Pin SOIC T/R
IC DIFF LINE DRIVER H-S 8-SOIC
LVDS Driver SOP-8-208mil LVDS ICs ROHS
LVDS/M-LVDS/ECL/CML DUAL LVDS TRANSMITTER
DUAL HIGH-SPEED DIFFERENTIAL DRIVER<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.