Analog Devices ADN4664BRZ-REEL7

5A991.B.4 ADN4664 Tape & Reel (TR) LVDS interface receiver 3.3V 5.4mA 4.9mm 2.5ns
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4664BRZ-REEL7.

HQonline

Datasheet12 pages17 years ago

Analog Devices

Upverter

Augswan

Inventory History

3 month trend:
-4.38%

CAD Models

Download Analog Devices ADN4664BRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.447
Stock
174,469
255,717
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Interface
LVDS
LVDS
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
400 Mbps
400 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN4664BRZ-REEL7.

Related Parts

Texas InstrumentsDS90LV028ATM/NOPB
600-Mbps LVDS dual high speed differential receiver 8-SOIC -40 to 85
Texas InstrumentsDS90LV028ATMX/NOPB
600-Mbps LVDS dual high speed differential receiver 8-SOIC -40 to 85
Texas InstrumentsSN65LVDS9638DR
1500-Mbps LVDS dial high speed differential driver 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices ADN4664BRZ-REEL7 provided by its distributors.

5A991.B.4 ADN4664 Tape & Reel (TR) LVDS interface receiver 3.3V 5.4mA 4.9mm 2.5ns
IC RECEIVER 0/2 8SOIC / 0/2 Receiver LVDS 8-SOIC
Dual, 3 V, CMOS, LVDS Differential Line Receiver
LVDS Receivers SOIC-8 LVDS ICs ROHS
RECEIVER, 400MBPS, 2.5NS, 3.3V, NSOIC;
Dual Channel 600Mbps LVDS Rece
Receiver, 400Mbps, 2.5Ns, 3.3V, Nsoic; Lvds Ic Type:Lvds Differential Line Receiver; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Nsoic Rohs Compliant: Yes |Analog Devices, Inc. ADN4664BRZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated