Texas Instruments SN65LVDS86AQDGGG4

Automotive catalog FlatLink receiver 48-TSSOP -40 to 125
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS86AQDGGG4.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments SN65LVDS86AQDGGG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.01
$ 3.025
$ 3.025
Stock
84,275
1,093,940
1,093,940
Authorized Distributors
3
4
4
Interface
-
-
-
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V
Max Operating Temperature
125 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Mount
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDS90CF564MTD/NOPB
LVDS 18-Bit Color Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CF564MTDX/NOPB
LVDS 18-Bit Color Flat Panel Display (FPD) Link - 65 MHz 48-TSSOP -10 to 70
Texas InstrumentsSN75LVDS84ADGGR
e4 75LVDS84 Tape & Reel (TR) LVDS interface receiver 454mV 31mA 200.601226mg 1.637W
Analog DevicesMAX9210EUM+TD
LINE RECEIVER MAX9210 Tape & Reel (TR) LVDS interface serializer 3V~3.6V 1.785Gbps -40C~85C TA

Descriptions

Descriptions of Texas Instruments SN65LVDS86AQDGGG4 provided by its distributors.

Automotive catalog FlatLink receiver 48-TSSOP -40 to 125
LVDS Receiver 178.5Mbps Automotive AEC-Q100 48-Pin TSSOP Tube
3 3V 7ns 3.6V LVDS -0.1V 100mV 178.5Mbps TSSOP-48
IC INTERFACE SPECIALIZED 48TSSOP
SN65LVDS86A-Q1 AUTOMOTIVE CATALO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.