Texas Instruments SN65LVDS387DGGR

EAR99 65LVDS387 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00002A 262.601633mg 2.9ns
$ 6.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS387DGGR.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages18 years ago

Newark

SHENGYU ELECTRONICS

Mouser

Sierra IC

Inventory History

3 month trend:
-73.81%

CAD Models

Download Texas Instruments SN65LVDS387DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.12
$ 8.983
$ 8.983
Stock
198,175
149,742
149,742
Authorized Distributors
2
4
4
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS387DGGR.

Related Parts

Texas InstrumentsSN65LVDM1677DGG
LVDS Interface ICs; SN65LVDM1677DGG; TEXAS INSTRUMENTS; 64; Surface Mount; 1.2 mm; 16
Texas InstrumentsSN65LVDM1676DGG
175mA LVDM,LVTTL 16 16 3V 4.5ns 3.6V LVTTL -0.1V 100mV 200Mbps TSSOP-64
Texas InstrumentsSN65LVDM1677DGGR
175mA LVDM,LVTTL 16 16 3V 4.5ns 3.6V LVTTL -0.1V 100mV 200Mbps TSSOP-64

Descriptions

Descriptions of Texas Instruments SN65LVDS387DGGR provided by its distributors.

EAR99 65LVDS387 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00002A 262.601633mg 2.9ns
95mA LVDS 0 16 3V 2.9ns 3.6V 200MHz LVTTL 630Mbps TSSOP-64 , 1.2mm
16-channel LVDS driver 64-TSSOP -40 to 85
DIFFERENTIAL LINE DRIVER, SIXTEEN, TSSOP-64, FULL REEL
LVDS Driver 630Mbps 0.454V 64-Pin TSSOP T/R
IC DIFF LINE DRIVER H-S 64-TSSOP
LVDS/M-LVDS/ECL/CML 16-Channel LVDS Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.