Texas Instruments SN65LVDS34DR

Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85
$ 1.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS34DR.

Arrow Electronics

Datasheet26 pages14 years ago

Texas Instruments

Mouser

Augswan

Newark

Inventory History

3 month trend:
-8.42%

CAD Models

Download Texas Instruments SN65LVDS34DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.039
$ 1.308
$ 1.308
Stock
183,577
145,722
145,722
Authorized Distributors
4
4
4
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LVDT34DR
Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85
Texas InstrumentsSN65LVDT34D
Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85
Texas InstrumentsDS90LV018ATMX/NOPB
3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM3488ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, Slew Rate Limited)

Descriptions

Descriptions of Texas Instruments SN65LVDS34DR provided by its distributors.

Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85
EAR99 65LVDS34 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 72.603129mg 9ns
HIGH-SPEED DIFFERENTIAL RECEIVER Line Receiver, 2 Func, 2 Rcvr, BICMOS, PDSO8
DIFFERENTIAL LINE RECEIVER DUAL SOIC8, FULL REEL
LVDS Receiver 400Mbps 8-Pin SOIC T/R
12mA LVTTL 2 0 3V 9ns 3.6V CMOS,ECL,LVCMOS,LVDS,LVECL,LVPECL,PECL -0.05V(Min) 50mV(Max) 400Mbps SOIC-8 , 4.9mm*3.91mm*1.58mm
LVDS/M-LVDS/ECL/CML Dual LVDS Receiver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.