Texas Instruments SN65LVDS349PWR

Quad high speed differential receivers 16-TSSOP -40 to 85
$ 5.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS349PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.15%

CAD Models

Download Texas Instruments SN65LVDS349PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.87
$ 8.677
Stock
216,477
166,479
Authorized Distributors
3
5
Interface
LVDS
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65LVDT390PW
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-16 1.2mm
Texas InstrumentsDS90LV048ATMTC/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDT348PW
Quad receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS349PWR provided by its distributors.

Quad high speed differential receivers 16-TSSOP -40 to 85
EAR99 65LVDS349 Tape & Reel (TR) LVDS interface transceiver 400mV 0.00001A 1.2mm 4ns
20mA LVTTL 4 0 3V 6ns 3.6V LVDS -0.05V 50mV 560Mbps TSSOP-16 1.05mm
QUAD DIFFERENTIAL RECEIVER, 560MBPS, LVTTL OUT, 16TSSOP
IC, LVDS RECEIVER, QUAD, 16TSSOP; IC Interface Type:LVDS; No. of Drivers:-; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:65; Device Type:Differential Receiver; Driver Case Style:TSSOP; ESD HBM:15kV; No. of Pins:16Pins; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Level Type:LVTTL; Peak-to-Peak Jitter Max:1ns; Signal Input Type:LVDS; Signaling Rate:560MHz; Supply Current Max:16mA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS349PWR.