Texas Instruments SN65LVDS33PWR

Quad LVDS receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS33PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet27 pages11 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

Newark

HQonline

Inventory History

3 month trend:
-25.95%

CAD Models

Download Texas Instruments SN65LVDS33PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
$ 1.603
Stock
289,102
442,239
Authorized Distributors
2
3
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS33PWR.

Related Parts

Texas InstrumentsSN65LVDS049PW
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS049PWR
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS049PWG4
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Analog DevicesADM3202ARUZ
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube / IC TX/RX DUALRS-232 3.3V 16TSSOP
Analog DevicesADM3202ARUZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Analog DevicesADM3232EARUZ-REEL7
±15 kV ESD Protected, 3.3 V, RS-232 Line Driver/Receiver

Descriptions

Descriptions of Texas Instruments SN65LVDS33PWR provided by its distributors.

Quad LVDS receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85
EAR99 65LVDS33 Cut Tape (CT) LVDS interface transceiver 3.3V 0.00001A 62.99264mg 9ns
ARM Microcontrollers - MCU Cortex M0 16kB 48MHz Motor CTRL SRAM MCU
IC, DIFF LINE RECEIVER, QUAD, TSSOP-16, FULL REEL
LVDS Receiver 400Mbps 16-Pin TSSOP T/R
LVDS Receivers TSSOP-16 LVDS ICs ROHS
23mA LVTTL 4 0 3V 9ns 3.6V CMOS,ECL,LVCMOS,LVDS,LVECL,LVPECL,PECL -0.05V(Min) 50mV(Max) 400Mbps TSSOP-16 , 5mm*4.4mm*1.15mm
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16
LVDS/M-LVDS/ECL/CML Quad LVDS Receiver
LVDS Interface IC Quad LVDS Receiver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.