Texas Instruments SN65LVDS2DRG4

EAR99 65LVDS2 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00002A 72.603129mg 3.1ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS2DRG4.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages14 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments SN65LVDS2DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.986
$ 0.986
Stock
119,416
408,131
408,131
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments SN65LVDS2DRG4 provided by its distributors.

EAR99 65LVDS2 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00002A 72.603129mg 3.1ns
400 Mbps LVDS Single High-Speed Receiver 8-SOIC -40 to 85
LVDS Driver/Receiver 400Mbps 0.454V 8-Pin SOIC T/R
IC DIFF LINE DVR/RCVR HS 8-SOIC
LVDS/M-LVDS/ECL/CML SINGLE LVDS RECEIVER
HIGH SPEED DIFFERENTIAL RECEIVER<AZ
Line Driver IC; No. of Receivers:1; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V; Input Type:LVDS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.