Texas Instruments SN65LVDS2DR

400-Mbps LVDS single high-speed receiver 8-SOIC -40 to 85
$ 1.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS2DR.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.51%

CAD Models

Download Texas Instruments SN65LVDS2DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.215
$ 1.2
$ 1.2
Stock
449,536
150,678
150,678
Authorized Distributors
4
4
4
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsSN65LVDT2D
7mA LVTTL 1 0 2.4V 3.1ns 3.6V LVTTL -0.1V(Min) 100mV(Max) 400Mbps SOIC-8 SMD mount
Texas InstrumentsSN65LVDT2DR
7mA LVTTL 1 0 2.4V 3.1ns 3.6V LVTTL -0.1V(Min) 100mV(Max) 400Mbps SOIC-8 SMD mount,glue mount
Texas InstrumentsSN65LVDT2DG4
EAR99 65LVDT2 Tube LVDS interface driver 3.3V 8mA 72.603129mg 3.1ns
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM3488ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, Slew Rate Limited)
Analog DevicesADM3490ARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN65LVDS2DR provided by its distributors.

400-Mbps LVDS single high-speed receiver 8-SOIC -40 to 85
EAR99 65LVDS2 Tape & Reel (TR) LVDS interface transceiver 454mV 20muA 72.603129mg 3.1ns
LVDS Driver/Receiver 400Mbps 0.454V 8-Pin SOIC T/R
8mA LVTTL 1 0 2.4V 3.1ns 3.6V 200MHz LVTTL -0.1V(Min) 100mV(Max) 400Mbps SOIC-8 SMD, Adhesive Mount 1.75mm H
IC DIFF LINE DVR/RCVR HS 8-SOIC
LVDS Interface IC SINGLE LVDS RECEIVER
LVDS Receivers SOP-8 LVDS ICs ROHS
LVDS/M-LVDS/ECL/CML SINGLE LVDS RECEIVER
Line Driver IC; No. of Receivers:1; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V; Input Type:LVDS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.