Texas Instruments SN65LVDS117DGG

IC MULTIPLEXER 1CH 64TSSOP / Buffer, Multiplexer 1 x 2: 16 Channel 400Mbps 64-TSSOP
$ 9.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS117DGG.

Texas Instruments

Datasheet26 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages14 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-32.89%

CAD Models

Download Texas Instruments SN65LVDS117DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.238
$ 6.919
$ 6.919
Stock
184,401
309,002
309,002
Authorized Distributors
2
4
4
Number of Channels
-
-
-
Data Rate
400 Mbps
400 Mbps
400 Mbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
4.5 ns
4.5 ns
4.5 ns
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
TSSOP
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN75LVDS387DGG
16 Channel High Speed Diff Drvr Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75LVDS387DGG.
Texas InstrumentsSN65LVDS386DGGR
70mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 250Mbps TSSOP-64 , 1.05mm
Texas InstrumentsSN75LVDS386DGG
70mA LVTTL 16 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 250Mbps TSSOP-64

Descriptions

Descriptions of Texas Instruments SN65LVDS117DGG provided by its distributors.

IC MULTIPLEXER 1CH 64TSSOP / Buffer, Multiplexer 1 x 2:16 Channel 400Mbps 64-TSSOP
122mA LVDS 2 16 3V 2.8ns 3.6V LVDS -0.1V 100mV 400Mbps TSSOP-64 17mm*6.1mm*1.15mm
Line Driver IC; Leaded Process Compatible:Yes; No. of Drivers:3.3; No. of Pins:64; No. of Receivers:122; Operating Temperature Range:-40°C to +85°C; Output Type:LVDS; Package/Case:64-TSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.