Texas Instruments SN65LVDS104PWR

23mA LVDS 4 4 3V 3.1ns 3.6V 400MHz LVDS -0.1V(Min) 100mV(Max) 400Mbps TSSOP-16 , 1.2mm
$ 3.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS104PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages23 years ago

Mouser

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+29.67%

CAD Models

Download Texas Instruments SN65LVDS104PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX9121EUE+
25¦ÌA LVCMOS 4 0 3V 2.7ns 3.6V LVDS -0.1V(Min) 100mV(Max) 500Mbps TSSOP-16 5.1mm*4.5mm*420¦Ìm
Analog DevicesMAX9122EUE+T
MAX9122 Series 3.6 V 500 Mbps Surface Mount Quad LVDS Line Receiver - TSSOP-16
Texas InstrumentsSN65LVDS048APW
Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS047PW
Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS31PW
400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85
Analog DevicesADN4667ARUZ
e3 ADN4667 Tube LVDS interface driver 3.3V 8mA 1.05mm 1.7ns

Descriptions

Descriptions of Texas Instruments SN65LVDS104PWR provided by its distributors.

23mA LVDS 4 4 3V 3.1ns 3.6V 400MHz LVDS -0.1V(Min) 100mV(Max) 400Mbps TSSOP-16 , 1.2mm
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVDS104 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) signal splitter 3.3V 1.2mm -40C~85C 23mA
LVDS REPEATER, 4 PORT, TSSOP-16; Type de circuit: Répéteur LVDS; Jitter crête-crête max.: -; Courant, alimentation max.: 35mA; Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C; Tension, alimenta
LVDS REPEATER, 4 PORT, TSSOP-16; Device Type:LVDS Repeater; Peak-to-Peak Jitter Max:-; Supply Current Max:35mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:TSSOP; No. of Pins:16Pins; Signaling Rate:400Mbps; Signal Input Type:LVDS; Output Level Type:LVDS; ESD HBM:12kV; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS104PWR .