Texas Instruments SN65LVDS101DGKR

2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-VSSOP -40 to 85
$ 2.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS101DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet44 pages11 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages19 years ago
Datasheet26 pages23 years ago
Datasheet24 pages23 years ago

Mouser

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
+77.08%

CAD Models

Download Texas Instruments SN65LVDS101DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.903
$ 3.152
Stock
348,555
206,208
Authorized Distributors
4
5
Number of Channels
1
-
Data Rate
2 Gbps
2 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
900 ps
900 ps
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
VSSOP
VSSOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS101DGKR.

Related Parts

Texas InstrumentsSN65CML100DGK
1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-VSSOP -40 to 85
Texas InstrumentsSN65CML100DGKR
1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-VSSOP -40 to 85
Texas InstrumentsSN65CML100DGKG4
1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS101DGKR provided by its distributors.

2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-VSSOP -40 to 85
LVDS Translator/Repeater 2000Mbps 0.454V 8-Pin VSSOP T/R / IC REDRIVER 1CH 2GBPS 8VSSOP
90mA LVPECL 1 1 3V 0.63ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps VSSOP-8 3mm*3mm*970¦Ìm
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
Relay VSSOP-8-0.65mm LVDS ICs ROHS
DIFFERENTIAL REPEATER/TRANSLATOR, MSOP-8
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVDS101 Tape & Reel (TR) BIPOLAR signal repeater 3.3V 0.65mm -40C~85C 30mA
SN65LVDS101 2GBPS LVDS/LVPECL/CM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.