Texas Instruments SN65CML100DGK

1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-VSSOP -40 to 85
$ 3.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65CML100DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Datasheet18 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet26 pages23 years ago

Newark

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-9.08%

CAD Models

Download Texas Instruments SN65CML100DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.024
$ 2.211
$ 2.211
Stock
234,551
1,502,658
1,502,658
Authorized Distributors
5
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
800 ps
800 ps
800 ps
Data Rate
1.5 Gbps
1.5 Gbps
1.5 Gbps
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65CML100DGK.

Related Parts

Texas InstrumentsSN65EPT21DGKR
Mixed Signal 1.9ns@ 3Vto3.6V TTL 1 1 3V 3.6V LVDS,PECL 600Mbps VSSOP-8 , 950¦Ìm
Texas InstrumentsSN65LVDT100DGK
2-Gbps LVDS, LVPECL & CML to LVDS repeater/translator 8-VSSOP -40 to 85
Texas InstrumentsSN65EPT21DGK
Mixed Signal 1ns TTL 1 1 3V 3.6V LVDS,PECL 600Mbps VSSOP-8 3.1mm*3.1mm*1.1mm

Descriptions

Descriptions of Texas Instruments SN65CML100DGK provided by its distributors.

1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-VSSOP -40 to 85
Mixed Signal 0.8ns CML 1 1 3.6V CML,LVDS,LVPECL 1.5Gbps VSSOP-8 3mm*3mm*970¦Ìm
e4 ACTIVE (Last Updated: 5days ago) 65CML100 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 800ps 3.3V 18.99418mg 400muA
No. Of Inputs:2Inputs; Output Current:400Μa; Propagation Delay:800Ps; No. Of Pins:8Pins; Logic Case Style:Msop; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65CML100DGK.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65CML100DGK.