Texas Instruments SN65LVDS051PWRQ1

Automotive catalog high-speed differential line transceiver 16-TSSOP -40 to 85
$ 2.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS051PWRQ1.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet29 pages11 years ago
Datasheet27 pages13 years ago
Datasheet27 pages14 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

SHENGYU ELECTRONICS

Mouser

DigiKey

Inventory History

3 month trend:
-2.19%

CAD Models

Download Texas Instruments SN65LVDS051PWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.122
$ 2.775
$ 2.775
Stock
242,993
440,492
440,492
Authorized Distributors
5
4
4
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDS90LV049TMT/NOPB
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV049TMTX/NOPB
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS33PW
Quad LVDS receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85
Analog DevicesADM3232EARUZ
IC RCVR/LINE DRVR RS232 16-TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN65LVDS051PWRQ1 provided by its distributors.

Automotive catalog high-speed differential line transceiver 16-TSSOP -40 to 85
EAR99 65LVDS051 Cut Tape (CT) LVDS interface receiver 3.3V 20mA 59.987591mg 2.7ns
LVDS Driver/Receiver 400Mbps 0.454V Automotive 16-Pin TSSOP T/R
20mA LVDS,LVTTL 2 2 3V 2.7ns 3.6V LVDS,LVTTL 100Mbps TSSOP-16
LVDS/M-LVDS/ECL/CML HS Differential Line Driver and Rec
IC DRVR/RCR LINE DIFF HS 16TSSOP
IC TRANSCEIVER FULL 2/2 16TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.