Texas Instruments SN65LVDS050PWR

IC TRANSCEIVER FULL 2/2 16TSSOP / 2/2 Transceiver Full LVDS 16-TSSOP
$ 2.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS050PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet50 pages11 years ago
Datasheet51 pages11 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+682%

CAD Models

Download Texas Instruments SN65LVDS050PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.538
$ 3.19
$ 3.19
Stock
164,271
74,022
74,022
Authorized Distributors
4
4
4
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS90LV049TMT/NOPB
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV049TMTX/NOPB
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS33PW
Quad LVDS receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS050PWR provided by its distributors.

IC TRANSCEIVER FULL 2/2 16TSSOP / 2/2 Transceiver Full LVDS 16-TSSOP
EAR99 65LVDS050 Tape & Reel (TR) LVDS interface driver 3.3V 20mA 59.987591mg 2.7ns
LVDS Driver/Receiver 150Mbps/400Mbps 0.454V 16-Pin TSSOP T/R
20mA LVDS,LVTTL 2 2 3V 2.7ns 3.6V LVDS,LVTTL -0.1V(Min) 100mV(Max) 400Mbps TSSOP-16 , 5mm*4.4mm*1.15mm
LVDS/M-LVDS/ECL/CML Dual LVDS Transmitter/Receiver
IC DIFF LINE DVR/RCVR HS 16TSSOP
Line Driver IC; Leaded Process Compatible:Yes; No. of Drivers:3.3; No. of Pins:16; No. of Receivers:20; Output Type:LVDS, LVTTL; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):Yes; Driver Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.