Texas Instruments SN65LVDS050DG4

20MA Lvds, Lvttl 2 2 3V 2.7NS 3.6V Lvds, Lvttl 100MBPS SOIC-16 9.9MM*3.91MM*1.75MM
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS050DG4.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDS050DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.82
$ 2.872
$ 2.872
Stock
84,814
123,470
123,470
Authorized Distributors
1
5
5
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
4 V
4 V
Min Supply Voltage
3 V
-500 mV
-500 mV
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN65LVDM050QDQ1
Automotive catalog dual LVDS transceiver 16-SOIC -40 to 125
Texas InstrumentsSN65LVDM050QDG4Q1
HIGH-SPEED DIFFERENTIAL LINE DRIVERS AND RECEIVERS | IC DUAL LVDS TRANS/RCVR 16-SOIC
Texas InstrumentsSN65LVDM050QDRQ1
Automotive catalog dual LVDS transceiver 16-SOIC -40 to 125
Analog DevicesMAX563CWN+
Dual Transmitter/Receiver RS-232 18-Pin SOIC W / IC TXRX RS232 DUAL 3.3V 18-SOIC
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM3202ARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TXRX DUAL RS-232 3.3V 16SOIC

Descriptions

Descriptions of Texas Instruments SN65LVDS050DG4 provided by its distributors.

20mA LVDS,LVTTL 2 2 3V 2.7ns 3.6V LVDS,LVTTL 100Mbps SOIC-16 9.9mm*3.91mm*1.75mm
DIFF TRANSCEIVER DUAL, 65LVDS050; Famille Logique/ Numéro de base: -; Type de logique: Émetteur-récepteur; Nombre de canaux de sortie: 6Sortie(s); Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s); Tension, ali
Diff Transceiver Dual, 65Lvds050; Logic Family / Base Number:-; Logic Type:transceiver; No. Of Outputs:6Outputs; Logic Case Style:soic; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Logic Ic Family:-; Logic Ic Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN65LVDS050DG4
  • SN65LVDS050DG4 .