Texas Instruments SN65LVDS048ADR

Quad LVDS receiver with flow-through pinout 16-SOIC -40 to 85
$ 1.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS048ADR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-14.07%

CAD Models

Download Texas Instruments SN65LVDS048ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.586
$ 2.25
$ 2.25
Stock
297,095
198,584
198,584
Authorized Distributors
2
3
3
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS90LV048ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS90LV032ATM/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS90LV032ATMX/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85
Analog DevicesMAX1406CWE+T
Triple Transmitter/Receiver RS-232 16-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN65LVDS048ADR provided by its distributors.

Quad LVDS receiver with flow-through pinout 16-SOIC -40 to 85
EAR99 65LVDS048 Tape & Reel (TR) LVDS interface transceiver 3.3V 15mA 160.004709mg 3.7ns
DIFFERENTIAL LINE RECEIVER, QUAD, SOIC-16, FULL REEL
15mA LVTTL 4 0 3V 200MHz 3.7ns 3.6V 250MHz(Typ) LVDS -0.1V(Min) 100mV(Max) 400Mbps SOIC-16 , 9.9mm*3.91mm*1.58mm
LVDS/M-LVDS/ECL/CML Quad LVDS Receiver w/Flow-Thru Pinout
Line Receiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO16
LVDS Receiver 400Mbps 16-Pin SOIC T/R
IC LVDS QUAD DIFF RCVR 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.