Texas Instruments SN65LVDM31D

Low-Power 150-mA Low-Dropout Linear Regulators for Automotive 5-SOT-23 -40 to 125
$ 2.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDM31D.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages18 years ago

Farnell

DigiKey

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDM31D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.384
$ 1.78
$ 1.78
Stock
85,571
298,433
298,433
Authorized Distributors
4
3
3
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDM31D.

Related Parts

Texas InstrumentsSN75LVDS31D
TEXAS INSTRUMENTS SN75LVDS31D. Differential Line Driver, High Speed, LVDS, 4 Drivers
Texas InstrumentsSN75LVDS31DR
EAR99 75LVDS31 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00002A 141.690917mg 6ns
Texas InstrumentsSN75LVDS31DG4
Quad High-Speed Differential Drivers 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN65LVDM31D provided by its distributors.

Low-Power 150-mA Low-Dropout Linear Regulators for Automotive 5-SOT-23 -40 to 125
EAR99 65LVDM31 Tube GENERAL PURPOSE interface driver 3.3V 40mA 155.100241mg 2.9ns
40mA LVDM 0 4 3V 3.6V LVCMOS 150Mbps SOIC-16 9.9mm*3.91mm*1.58mm
HIGH-SPEED DIFFERENTIAL LINE DRIVER | IC HIGH DIFF LINE DRIVER 16-SOIC
TEXAS INSTRUMENTS SN65LVDM31D. LINE DRIVER QUAD, 150MBPS, 16SOIC
Quad LVDM driver 16-SOIC -40 to 85
Quad Transmitter RS-644 16-Pin SOIC Tube
DIFFERENTIAL LINE DRIVER, QUAD, 2.3NS SOIC16
LVDS/M-LVDS/ECL/CML 4Chl Multi-Drop
4 CHANNEL MULTI-DROP DRIVER <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDM31D.