Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75LVDS31DR

EAR99 75LVDS31 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00002A 141.690917mg 6ns
$ 1.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVDS31DR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages17 years ago

Augswan

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LVDS31DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.904
$ 2.425
Stock
283,414
368,982
Authorized Distributors
3
4
Interface
-
LVDS
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75LVDS31DR.

Related Parts

Texas InstrumentsSN65MLVD047ADR
70mA M-LVDS 0 4 3V 2.4ns 3.6V 100MHz LVTTL 200Mbps SOIC-16 SMD mount 1.5mm(height)
Texas InstrumentsSN65MLVD047AD
70mA M-LVDS 0 4 3V 2.4ns 3.6V 100MHz LVTTL 200Mbps SOIC-16 SMD mount 1.5mm(height)
Texas InstrumentsSN65MLVD047ADG4
EAR99 65MLVD047 Tube LVDS Multipoint interface receiver 3.3V 0.00001A 1.75mm 2.4ns
Analog DevicesADN4666ARZ
Receiver, 400Mbps, 3.3V, Nsoic; |Analog Devices, Inc. ADN4666ARZ
Analog DevicesADN4668ARZ
Line Receiver, Lvds, 4Receiver, Nsoic; |Analog Devices, Inc. ADN4668ARZ
Analog DevicesADN4667ARZ-REEL7
e3 ADN4667 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 9.9mm 1.7ns

Descriptions

Descriptions of Texas Instruments SN75LVDS31DR provided by its distributors.

EAR99 75LVDS31 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00002A 141.690917mg 6ns
35mA LVTTL 0 4 3V 6ns 3.6V LVTTL 155Mbps SOIC-16 SMD mount,glue mount
Quad high-speed differential drivers 16-SOIC 0 to 70
LVDS Driver 155Mbps 0.454V 16-Pin SOIC T/R
LVDS/M-LVDS/ECL/CML Quad HS Differential Drivers
IC QUAD HI-SP DIFF DRVR 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.