Texas Instruments SN65LVCP40RGZR

Vml 2 2 3.135V 0.5NS 3.465V Cml, Lvds, Lvpecl -0.05V 50MV 4GBPS QFN , 7MM*7MM*900¦ÌM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVCP40RGZR.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

Augswan

Newark

iiiC

CAD Models

Download Texas Instruments SN65LVCP40RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.412
$ 1.412
Stock
330,920
138,917
138,917
Authorized Distributors
0
3
3
Number of Channels
-
-
-
Data Rate
4 Gbps
4 Gbps
4 Gbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
VQFN
VQFN
VQFN
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments SN65LVCP40RGZR provided by its distributors.

VML 2 2 3.135V 0.5ns 3.465V CML,LVDS,LVPECL -0.05V 50mV 4Gbps QFN , 7mm*7mm*900¦Ìm
DC to 4-Gbps dual 1:2 mux/repeater/equalizer 48-VQFN -40 to 85
Digital Crosspoint Switch IC; Package/Case:48-VQFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V; No. of Input Channels:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.