Texas Instruments SN65LBC031D

High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 85
$ 4.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC031D.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LBC031D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.263
$ 4.35
$ 4.35
Stock
123,721
331,194
331,194
Authorized Distributors
3
2
2
Interface
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
85 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65HVD251DR
High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125
Texas InstrumentsSN65HVD251D
High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125
Texas InstrumentsSN65HVD255D
CAN Transceiver with Fast Loop Times for Highly Loaded Networks 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN65LBC031D provided by its distributors.

High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 85
High Speed Can Transceiver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LBC031D.
e4 65LBC031 Tube CANbus interface receiver 5V 80mA 75.891673mg 500kbps
CAN 500KBd Shutdown 5V Extended 8-Pin SOIC
IC, CAN TXRX, 500KBAUD, 1/1, 5V, SOIC-8
DATACOM INTERFACE CIRCUIT PDSO8
CAN TRANSCEIVER, HI SPEED, SOIC-8; Data Rate:500Kbps; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:65; Interface Type:CAN; Line / Bus Driver / Receiver / Transceiver Type:CAN; No. of Channels:1; Package / Case:SOIC; Supply Current:55mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LBC031D.