Texas Instruments SN65HVS881PWPR

IC SERIALIZER 1MBPS 28HTSSOP / 1Mbps Serializer 8 Input 1 Output 28-HTSSOP
$ 2.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVS881PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

Inventory History

3 month trend:
+5.48%

CAD Models

Download Texas Instruments SN65HVS881PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.548
$ 3.511
Stock
162,209
149,017
Authorized Distributors
2
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Logic Function
-
-
Frequency
-
-
Interface
SPI
SPI
Memory Size
-
-
Min Supply Voltage
-
10 V
Max Supply Voltage
-
34 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPCM1681PWPR
105dB SNR 8-Channel Audio DAC with TDM Mode 28-HTSSOP -40 to 85
Texas InstrumentsPCM1681TPWPRQ1
105dB SNR 8-Channel Audio DAC (Automotive Catalog) 28-HTSSOP -40 to 105
Texas InstrumentsPCM1681TPWPQ1
105dB SN 8-Channel Audio DAC (Automotive Catalog) 28-HTSSOP -40 to 105
STMicroelectronicsL6474H
Stepper motor driver with up to 16 microsteps with SPI and advanced current control
STMicroelectronicsL6472H
L6472 Series 45 V Dual Full Bridge dSPIN Microstepping Motor Driver - HTSSOP-28

Descriptions

Descriptions of Texas Instruments SN65HVS881PWPR provided by its distributors.

IC SERIALIZER 1MBPS 28HTSSOP / 1Mbps Serializer 8 Input 1 Output 28-HTSSOP
34-V, 8-channel digital-input serializer with diagnostics 28-HTSSOP -40 to 125
IC 8CH DGTL-IN SERIALZR 28HTSSOP
Digital Input Serializer 28-Pin HTSSOP EP T/R
Serial 1 8 10V 34V Parallel 1Mbps HTSSOP-28
CMOS 65HVS881 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) interface serializer 1.2mm 10V~34V 1Mbps -40C~125C TA
Industrial Parallel-In Serial Parity Ch
SN65HVS881 8-INPUT, WIDE 10- TO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.