Texas Instruments PCM1681PWPR

8-Ch 24-Bit Audio DAC, 192KS/s, 105dB SNR, TDM, I2C/SPI, HTSSOP
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1681PWPR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet44 pages11 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
-15.40%

CAD Models

Download Texas Instruments PCM1681PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 2.465
Stock
1,038,323
760,028
Authorized Distributors
2
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Bits
24
24
Settling Time
-
-
Interface
I2C, I2S, SPI
I2C, I2S
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
Bipolar
Number of DAC Channels
8
8
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1681TPWPRQ1
105dB SNR 8-Channel Audio DAC (Automotive Catalog) 28-HTSSOP -40 to 105
Texas InstrumentsPCM1681TPWPQ1
105dB SN 8-Channel Audio DAC (Automotive Catalog) 28-HTSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments PCM1681PWPR provided by its distributors.

8-Ch 24-Bit Audio DAC, 192KS/s, 105dB SNR, TDM, I2C/SPI, HTSSOP
105dB SNR 8-Channel Audio DAC with TDM Mode 28-HTSSOP -40 to 85
DAC 8-CH Delta-Sigma 24-bit 28-Pin HTSSOP EP T/R
24us 4.5V~5.5V 24Bit TSSOP-28-EP Digital to Analog Converters (DAC) ROHS
D/A Converter (D-A) IC; Resolution (Bits):24; Input Channel Type:Serial; Data Interface:Serial, 3&6-Wire; Digital IC Case Style:HTSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.