Texas Instruments SN65HVD77DGK

3.3V, Full-Duplex S-485, 12kV IEC ESD, 50Mbps data rate, No Enables 8-VSSOP -40 to 125
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD77DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet40 pages11 years ago
Datasheet40 pages11 years ago
Datasheet10 pages11 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-36.21%

CAD Models

Download Texas Instruments SN65HVD77DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.13
$ 2.064
Stock
193,868
253,451
Authorized Distributors
2
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
50 Mbps
50 Mbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD77DGK.

Related Parts

Texas InstrumentsSN65HVD76DGSR
3.3V, Full-Duplex RS-485, 12kV IEC ESD, 50Mbps data rate, w/Enables 10-VSSOP -40 to 125
Texas InstrumentsSN65HVD1476DGSR
3.3 V Full-Duplex RS-485, with IEC ESD, 50 Mbps, w/ Enables 10-VSSOP -40 to 125
Texas InstrumentsSN65HVD1477DGK
3.3V, Full-Duplex S-485, 16kV IEC ESD, 50Mbps data rate, No Enables 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD77DGK provided by its distributors.

3.3V, Full-Duplex S-485, 12kV IEC ESD, 50Mbps data rate, No Enables 8-VSSOP -40 to 125
e4 65HVD77 Tube RS422RS485 interface receiver 3.3V 1.07mm 40ns 50Mbps
Single Transmitter/Receiver RS-485 8-Pin VSSOP Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
IC TRANSCEIVER FULL 1/1 8VSSOP
Rs-485 Transceiver, Full Duplex

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.