Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD76DGSR

3.3V, Full-Duplex RS-485, 12kV IEC ESD, 50Mbps data rate, w/Enables 10-VSSOP -40 to 125
$ 2.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD76DGSR.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet40 pages12 years ago
Datasheet40 pages12 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages22 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.34%

CAD Models

Download Texas Instruments SN65HVD76DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.373
$ 3.647
$ 3.647
Stock
540,499
431,856
431,856
Authorized Distributors
1
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
1
1
Data Rate
50 Mbps
20 Mbps
20 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD76DGSR.

Related Parts

Texas InstrumentsSN65HVD1476DGSR
3.3 V Full-Duplex RS-485, with IEC ESD, 50 Mbps, w/ Enables 10-VSSOP -40 to 125
Texas InstrumentsSN65HVD73DGSR
3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125
Texas InstrumentsSN65HVD1470DGSR
3.3V, Full-Duplex RS-485, 16kV IEC ESD, 400kbps data rate, w/Enables 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD76DGSR provided by its distributors.

3.3V, Full-Duplex RS-485, 12kV IEC ESD, 50Mbps data rate, w/Enables 10-VSSOP -40 to 125
EAR99 65HVD76 Tape & Reel (TR) RS422RS485 interface driver 3.3V 3.1mm 40ns 50Mbps
IC TRANSCEIVER FULL 1/1 10VSSOP / 3.3-V Full-Duplex RS-485 Transceivers
Single Transmitter/Receiver RS-485, 10-Pin VSSOP T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO10
RF Transceiver 3.3V 10-Pin VSSOP T/R
MSOP-10 RS-485/RS-422 ICs ROHS
IC TXRX RS485 FULL DUPLEX 10VSSO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.