Texas Instruments SN65HVD76DGS

3.3V, Full-Duplex S-485, 12kV IEC ESD, 50Mbps data rate, w/Enables 10-VSSOP -40 to 125
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD76DGS.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet40 pages11 years ago
Datasheet40 pages11 years ago
Datasheet10 pages11 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments SN65HVD76DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.19
$ 2.63
$ 2.63
Stock
514,047
490,425
490,425
Authorized Distributors
2
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
50 Mbps
50 Mbps
50 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD76DGS.

Related Parts

Texas InstrumentsSN65HVD1476DGSR
3.3 V Full-Duplex RS-485, with IEC ESD, 50 Mbps, w/ Enables 10-VSSOP -40 to 125
Texas InstrumentsSN65HVD73DGSR
3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125
Texas InstrumentsSN65HVD71DGKR
3.3V, Full-Duplex RS-485, 12kV IEC ESD, 400kbps data rate, No Enables 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD76DGS provided by its distributors.

3.3V, Full-Duplex S-485, 12kV IEC ESD, 50Mbps data rate, w/Enables 10-VSSOP -40 to 125
IC TRANSCEIVER FULL 1/1 10VSSOP / 1/1 Transceiver Full RS422, RS485 10-VSSOP
Single Transmitter/Receiver RS-485 10-Pin VSSOP Tube
RS-485 Interface IC 3.3V,Full-Duplex RS-485
IC TXRX RS485 FULL DUPLEX 14SOIC
IC TRANSCEIVER FULL 1/1 10VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.