Texas Instruments SN65HVD234DR

3.3 V CAN Transceiver with Sleep Mode 8-SOIC -40 to 125
$ 1.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD234DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Newark

Mouser

Farnell

Inventory History

3 month trend:
-63.25%

CAD Models

Download Texas Instruments SN65HVD234DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.589
$ 1.86
$ 1.86
Stock
821,922
425,687
425,687
Authorized Distributors
4
3
3
Interface
-
CAN
CAN
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD234DR.

Related Parts

Texas InstrumentsSN65HVD78DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R / IC TXRX RS485 3.3V ESD 8SOIC
Texas InstrumentsSN65HVD75DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD72DR
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD234DR provided by its distributors.

3.3 V CAN Transceiver with Sleep Mode 8-SOIC -40 to 125
Integrated Circuit Interface Transceiver CAN; 1MBS; 3-3.6V; -40+125 deg.C; SMD; SO8
EAR99 65HVD234 Tape & Reel (TR) CANbus interface driver 3.3V 6mA 72.603129mg 1Mbps
SN65HVD Series 3 to 3.6 V 1 Mb/s 200 uA CAN Transceiver - SOIC-8
Transceiver, CAN bus, 3.3v, 1Mbps, Enable/Sleep input, SOIC8
CAN 1Mbps Standby/Sleep 3.3V 8-Pin SOIC T/R
1Mbps Transceiver 3V~3.6V SOIC-8 CAN ICs ROHS
IC CAN TRANSCEIVER 3.3V 8-SOIC
Interface Circuit, 1-Trnsvr, PDSO8
CAN TRANSCEIVER, 1MBPS, SOIC-8; IC Interface Type: CAN, Serial; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD234DR .