Texas Instruments SN65HVD231QDR

3.3-V CAN Transceiver with Sleep Mode 8-SOIC -40 to 125
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD231QDR.

Newark

Datasheet32 pages11 years ago
Datasheet33 pages12 years ago

Texas Instruments

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-9.28%

CAD Models

Download Texas Instruments SN65HVD231QDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
$ 1.265
$ 1.265
Stock
538,897
204,172
204,172
Authorized Distributors
3
4
4
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
17 mA
17 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN65HVD12DR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
±15kV IEC ESD Protected, 3.3V, Half-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable
ISL3172 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
Texas InstrumentsSN65HVD12D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Texas InstrumentsSN75HVD12DR
EAR99 75HVD12 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15.5mA 72.603129mg 70ns
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN65HVD231QDR provided by its distributors.

3.3-V CAN Transceiver with Sleep Mode 8-SOIC -40 to 125
e4 65HVD231 Tape & Reel (TR) CANbus interface transceiver 3.3V 17mA 72.603129mg 1Mbps
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half CANbus 8-SOIC
CAN 1Mbps Sleep 3.3V Automotive 8-Pin SOIC T/R
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8
SN65HVD231Q 3.3-V CAN TRANSCEIVE
Transceiver IC; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; No. of Drivers:1; No. of Receivers:1; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.