Texas Instruments SN65HVD231QDG4

3.3-V CAN Transceiver with Sleep Mode 8-SOIC -40 to 125
$ 2.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD231QDG4.

Newark

Datasheet32 pages11 years ago
Datasheet31 pages12 years ago

Texas Instruments

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments SN65HVD231QDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.389
$ 1.24
$ 1.24
Stock
115,057
196,635
196,635
Authorized Distributors
4
3
3
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
17 mA
17 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65HVD78DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R / IC TXRX RS485 3.3V ESD 8SOIC
Texas InstrumentsSN65HVD75DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD72DR
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD231QDG4 provided by its distributors.

3.3-V CAN Transceiver with Sleep Mode 8-SOIC -40 to 125
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half CANbus 8-SOIC
e4 65HVD231 Bulk CANbus interface transceiver 3.3V 17mA 72.603129mg 1Mbps
CAN 1Mbps Sleep 3.3V Automotive 8-Pin SOIC Tube
Line Circuit Interface ICs 3.3-V CAN Transceivr Transceivers
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8
IC CAN TRANSCEIVER 3.3V 8-SOIC
CAN TRANSCEIVER, 1TX/RX, SOIC-8; IC Interface Type:CAN, Serial; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD231QDG4 .