Texas Instruments SN65HVD230QDRG4

3.3-V CAN Transceiver with Standby Mode 8-SOIC -40 to 125
$ 0.714
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD230QDRG4.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet3 pages24 years ago

Upverter

Newark

iiiC

Inventory History

3 month trend:
-34.06%

CAD Models

Download Texas Instruments SN65HVD230QDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.714
$ 1.636
$ 1.636
Stock
308,503
339,498
339,498
Authorized Distributors
2
3
3
Interface
-
CAN
CAN
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
17 mA
17 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN65HVD75DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD72DR
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SOIC -40 to 125
Texas InstrumentsSN65HVD72D
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD230QDRG4 provided by its distributors.

3.3-V CAN Transceiver with Standby Mode 8-SOIC -40 to 125
EAR99 65HVD230 Tape & Reel (TR) CANbus interface receiver 3.3V 17mA 72.603129mg 1Mbps
CAN 1Mbps Standby 3.3V Automotive 8-Pin SOIC T/R
CAN TRANSCEIVER, 1MBPS, 1/1, 3.3V, SOIC-8, FULL REEL
IC TXRX CAN W/STNDBY 3.3V 8-SOIC
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.