Texas Instruments SN65HVD230DRG4

Texas Instruments - SN65HVD230DRG4 - Can Transceiver, 1MBPS, 1/1, 3.3V, SOIC-8, Full Reel
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD230DRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet9 pages24 years ago

Upverter

Newark

Mouser

iiiC

CAD Models

Download Texas Instruments SN65HVD230DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.179
$ 1.179
Stock
335,977
1,192,853
1,192,853
Authorized Distributors
0
4
4
Interface
-
CAN
CAN
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
17 mA
17 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65HVD78DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R / IC TXRX RS485 3.3V ESD 8SOIC
Texas InstrumentsSN65HVD75DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD72DR
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD230DRG4 provided by its distributors.

TEXAS INSTRUMENTS - SN65HVD230DRG4 - CAN TRANSCEIVER, 1MBPS, 1/1, 3.3V, SOIC-8, FULL REEL
3.3 V CAN Transceiver with Standby Mode 8-SOIC -40 to 85
EAR99 65HVD230 Tape & Reel (TR) CANbus interface driver 3.3V 17mA 72.603129mg 1Mbps
CAN 1Mbps Standby 3.3V Industrial 8-Pin SOIC T/R
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8
MICROCIRCUIT INTERFACE BUS TRANSCEIVER
Display Interface STANDBY MODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.