Texas Instruments SN65HVD21P

EAR99 65HVD21 Tube RS422RS485 interface receiver 5V 12mA 440.409842mg 50ns
$ 5.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD21P.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages16 years ago
Datasheet8 pages21 years ago

Upverter

Newark

Mouser

Farnell

Inventory History

3 month trend:
-52.83%

CAD Models

Download Texas Instruments SN65HVD21P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD21P.

Related Parts

Texas InstrumentsSN65HVD3082EP
EAR99 65HVD3082 Tube RS422RS485 interface transceiver 5V 900muA 440.409842mg 200ns
Texas InstrumentsSN65HVD485EP
EAR99 65HVD485 Tube RS422RS485 interface driver 5V 2mA 440.012948mg 200ns
Texas InstrumentsSN65HVD22P
EAR99 65HVD22 Tube RS422RS485 interface receiver 5V 9mA 440.409842mg 50ns

Descriptions

Descriptions of Texas Instruments SN65HVD21P provided by its distributors.

EAR99 65HVD21 Tube RS422RS485 interface receiver 5V 12mA 440.409842mg 50ns
Extended Common-mode S-485 Transceiver 8-PDIP -40 to 85
transceiver 5Mbps 1/1 PDIP-8 RS-485/RS-422 ICs ROHS
Single Transmitter/Receiver RS-485 8-Pin PDIP Tube
IC RS485 COM-MODE EXT TXRX 8 DIP
IC, RS-485 TRANSCEIVER, 5V, DIP-8; Devic; IC, RS-485 TRANSCEIVER, 5V, DIP-8; Device Type:Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.