Texas Instruments SN65HVD10QDRG4

3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD10QDRG4.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet28 pages12 years ago
Datasheet28 pages14 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages18 years ago
Datasheet8 pages21 years ago

iiiC

CAD Models

Download Texas Instruments SN65HVD10QDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.95
$ 7.95
Stock
97,222
138,460
138,460
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
32 Mbps
25 Mbps
25 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD10QDRG4.

Descriptions

Descriptions of Texas Instruments SN65HVD10QDRG4 provided by its distributors.

3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 125
RS-485 Interface ICs 3.3V Differential Transceivers
EAR99 65HVD10 Tape & Reel (TR) SIGNALING RATE 32MBPS interface transceiver 3.3V 15.5mA 69.994973mg 25ns
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
IC RS485 TRANSCEIVER 3.3V 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.