What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN65HVD10QDREP

EAR99 65HVD10 Tape & Reel (TR) RS422RS485 interface driver 3.3V 15.5mA 69.994973mg 25ns

$ 9.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD10QDREP.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-7.05%

CAD Models

Download Texas Instruments SN65HVD10QDREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.64
$ 2.83
$ 2.83
Stock
180,630
331,189
331,189
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
25 Mbps
32 Mbps
32 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN75HVD10D
EAR99 75HVD10 Tube SIGNALING RATE 32MBPS interface receiver 3.3V 15.5mA 72.603129mg 25ns
Texas InstrumentsSN65HVD30D
EAR99 65HVD30 Tube SIGNALING RATE 25MBPS interface receiver 3.3V 2.1mA 75.891673mg 45ns
Texas InstrumentsSN65HVD30DR
3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM3078EARZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE)
Analog DevicesADM3072EARZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 250 kbps, DE/RE)

Descriptions

Descriptions of Texas Instruments SN65HVD10QDREP provided by its distributors.

EAR99 65HVD10 Tape & Reel (TR) RS422RS485 interface driver 3.3V 15.5mA 69.994973mg 25ns
Enhanced Product 3.3-V Rs-485 Transceiver 8-SOIC -40 to 125
TRANSCEIVER, RS485, 25MBPS, 3.3V, SOIC-8; Type de circuit: Émetteur-récepteur; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3V; Tension, alimentation
TRANSCEIVER, RS485, 25MBPS, 3.3V, SOIC-8; Device Type:Transceiver; IC Interface Type:RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD10QDREP .