Texas Instruments SN65HVD1050QDRQ1

Automotive Catalog EMC Optimized CAN Transceiver 8-SOIC -40 to 125
$ 1.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1050QDRQ1.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

HQonline

LCSC

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN65HVD1050QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD1050QDRQ1.

Related Parts

Texas InstrumentsSN65HVDA1050AQDRQ1
Automotive Catalog EMC-Optimized High-Speed CAN Transceiver 8-SOIC -40 to 125
Texas InstrumentsSN75176AD
EAR99 SN75176 Tube RS422RS485 interface transceiver 5V 50mA 72.603129mg 35ns
Texas InstrumentsSN75176ADR
EAR99 SN75176 Cut Tape (CT) RS422RS485 interface transceiver 5V 50mA 72.603129mg 35ns

Descriptions

Descriptions of Texas Instruments SN65HVD1050QDRQ1 provided by its distributors.

Automotive Catalog EMC Optimized CAN Transceiver 8-SOIC -40 to 125
Other Interface ICs; SN65HVD1050QDRQ1; TEXAS INSTRUMENTS; 8; 5.25 V; 4.75 V; SOIC
EAR99 65HVD1050 Tape & Reel (TR) CANbus interface transceiver 125mV 70mA 75.891673mg 1Mbps
Can Transceiver, 1Mbps, 1Dr/1Rx, Soic-8; Ic Interface Type:Can; No. Of Tx Buffers:1; No. Of Rx Buffers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD1050QDRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD1050QDRQ1 .
  • SN65HVD1050QDRQ1.