Texas Instruments SN75176ADR

Other Interface ICs; SN75176ADR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75176ADR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-35.42%

CAD Models

Download Texas Instruments SN75176ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.705
$ 6.01
$ 6.01
Stock
763,113
222,051
222,051
Authorized Distributors
4
6
6
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Logic Function
Transceiver
-
-
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
-
-
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsSN75176BDR
Other Interface ICs; SN75176BDR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
Texas InstrumentsSN75176BD
DIFFERENTIAL BUS TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
Texas InstrumentsSN75176BDRG4
Differential bus transceiver 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75176ADR provided by its distributors.

Other Interface ICs; SN75176ADR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
DIFFERENTIAL BUS TRANSCEIVER, 75176; Device Type:Line; IC Interface Type:RS422; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pin
DIFFERENTIAL BUS TRANSCEIVER, 75176; Type de circuit: Ligne; Typed'interface CI: RS422; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; T

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75176ADR .