Texas Instruments SN65HVD1040DRG4

Industrial CAN Transceiver with Ultra Low Power Standby Mode with Bus Wake-up 8-SOIC -40 to 125
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1040DRG4.

Texas Instruments

Datasheet25 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages18 years ago

Newark

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments SN65HVD1040DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 0.867
$ 0.867
Stock
331,384
1,965,169
1,965,169
Authorized Distributors
1
6
6
Interface
-
CAN
CAN
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Min Supply Voltage
4.75 V
2.8 V
2.8 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOP
SOP
Max Supply Current
70 mA
70 mA
70 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN65HVDA1050AQDRQ1
Automotive Catalog EMC-Optimized High-Speed CAN Transceiver 8-SOIC -40 to 125
Texas InstrumentsSN75176ADR
Other Interface ICs; SN75176ADR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
Texas InstrumentsSN75179BDR
Other Interface ICs; SN75179BDR; TEXAS INSTRUMENTS; 8; 5.25 V; 4.75 V; SOIC

Descriptions

Descriptions of Texas Instruments SN65HVD1040DRG4 provided by its distributors.

Industrial CAN Transceiver with Ultra Low Power Standby Mode with Bus Wake-up 8-SOIC -40 to 125
e4 65HVD1040 Tape & Reel (TR) CANbus interface driver 5V 70mA 80.002354mg 1Mbps
CAN 1Mbps Standby 5V Extended 8-Pin SOIC T/R
IC, CAN TXRX, 1MBPS, 1/1, 5.25V, SOIC-8
IC CAN TXRX W/BUS WAKE-UP 8-SOIC
Display Interface Industrial CAN Trans
Transceiver IC; Leaded Process Compatible:Yes; No. of Drivers:1; No. of Pins:8; No. of Receivers:1; Operating Temperature Range:-40°C to +125°C; Package/Case:8-SOIC; Peak Reflow Compatible (260 C):Yes; Supply Voltage:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.