Texas Instruments SN65HVD1040DG4

Industrial CAN Transceiver with Ultra Low Power Standby Mode with Bus Wake-up 8-SOIC -40 to 125
$ 1.2
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1040DG4.

Texas Instruments

Datasheet25 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages18 years ago

Inventory History

3 month trend:
-2.21%

CAD Models

Download Texas Instruments SN65HVD1040DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 0.867
$ 0.867
Stock
297,072
1,834,947
1,834,947
Authorized Distributors
1
6
6
Interface
-
CAN
CAN
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Min Supply Voltage
4.75 V
2.8 V
2.8 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOP
SOP
Max Supply Current
70 mA
70 mA
70 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN65HVDA1050AQDRQ1
Automotive Catalog EMC-Optimized High-Speed CAN Transceiver 8-SOIC -40 to 125
Texas InstrumentsSN65HVDA540QDR
5-V CAN Transceiver With I/O Level Shifting and Supply Optimization 8-SOIC -40 to 125
Texas InstrumentsSN75176AD
EAR99 SN75176 Tube RS422RS485 interface transceiver 5V 50mA 72.603129mg 35ns

Descriptions

Descriptions of Texas Instruments SN65HVD1040DG4 provided by its distributors.

Industrial CAN Transceiver with Ultra Low Power Standby Mode with Bus Wake-up 8-SOIC -40 to 125
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half CANbus 8-SOIC
e4 65HVD1040 Tube CANbus interface receiver 5V 70mA 75.891673mg 1Mbps
CAN 1Mbps Standby 5V Extended 8-Pin SOIC Tube
IC CAN TXRX W/BUS WAKE-UP 8-SOIC
Display Interface Industrial CAN Trans
Interface Circuit, 1-Trnsvr, PDSO8
Transceiver IC; Leaded Process Compatible:Yes; No. of Drivers:1; No. of Pins:8; No. of Receivers:1; Operating Temperature Range:-40°C to +125°C; Package/Case:8-SOIC; Peak Reflow Compatible (260 C):Yes; Supply Voltage:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.