Texas Instruments SN65HVD101RGBR

e4 65HVD101 Tape & Reel (TR) IO-Link interface receiver 5V 3mA 69.994973mg -40C~105C
$ 3.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD101RGBR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65HVD101RGBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.101
$ 4.1
Stock
298,029
416,677
Authorized Distributors
0
2
Case/Package
VQFN
VQFN
Number of Pins
20
20
Data Rate
-
-
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 150nA, 250kbps, RS-232 Transmitters/Receivers
QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 150nA, 250kbps, RS-232 Transmitters/Receivers
Texas InstrumentsSN65HVD33RHLR
3V Full-Duplex RS-485 Driver and Receiver with enables 20-VQFN -40 to 85
Texas InstrumentsSN65HVD33RHLT
3V Full-Duplex RS-485 Driver and Receiver with enables 20-VQFN -40 to 85
Texas InstrumentsSN65HVD62RGTT
AISG® 2.0 on and off keying coax modem transceiver 16-VQFN -40 to 105
ISL4221E Series 250 kbps 2.7 to 5.5 V RS-232 Transmitter/Receiver - QFN-16

Descriptions

Descriptions of Texas Instruments SN65HVD101RGBR provided by its distributors.

e4 65HVD101 Tape & Reel (TR) IO-Link interface receiver 5V 3mA 69.994973mg -40C~105C
IC TRANSCEIVER 1/1 20VQFN / 1/1 Transceiver IO-Link 20-VQFN (3.5x4)
IO-Link PHY for device nodes 20-VQFN -40 to 105
IO-Link Device Transceiver 1TX 1RX 20-Pin VQFN EP T/R
PHY 1-CH 3.3V/5V 20-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.