Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD62RGTT

AISG® 2.0 on and off keying coax modem transceiver 16-VQFN -40 to 105

$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD62RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65HVD62RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.45
$ 2.28
Stock
218,057
1,990,737
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
-
-
Frequency
2.18 MHz
2.18 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD62RGTT.

Related Parts

Texas InstrumentsSN65HVD33RHLR
3V Full-Duplex RS-485 Driver and Receiver with enables 20-VQFN -40 to 85
Texas InstrumentsSN65HVD33RHLT
3V Full-Duplex RS-485 Driver and Receiver with enables 20-VQFN -40 to 85
ISL4221E Series 250 kbps 2.7 to 5.5 V RS-232 Transmitter/Receiver - QFN-16
QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 150nA, 250kbps, RS-232 Transmitters/Receivers
Texas InstrumentsSN55LBC180RSAT
EAR99 55LBC180 Tape & Reel (TR) RS422RS485 interface transceiver 5V 4mA 41.503702mg 26ns
QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 150nA, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of Texas Instruments SN65HVD62RGTT provided by its distributors.

AISG® 2.0 on and off keying coax modem transceiver 16-VQFN -40 to 105
EAR99 65HVD62 Tape & Reel (TR) RS422RS485 interface receiver 3V~5.5V 25mA 1mm 5mus
IC INTERF AISG INTTRANSC QFN16~NH4336627
Interface - Specialized On-Off Keying Coax Modem Transceivers
IC TRANSCEIVER HALF 1/1 16VQFN
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PQCC16
COAX MODEM TRANSCEIVER, 5.5V, QFN-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.