Texas Instruments SN65220DBVR

ESD Suppressor Diode TVS Uni-Dir 6V 6-Pin SOT-23 T/R / IC SINGLE USB PORT TVS SOT-23-6
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65220DBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet12 pages18 years ago
Datasheet6 pages25 years ago

Farnell

Newark

Augswan

Arrow Electronics

Inventory History

3 month trend:
-66.73%

CAD Models

Download Texas Instruments SN65220DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 0.482
Stock
1,302,937
931,789
Authorized Distributors
4
1
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Logic Function
-
-
Frequency
-
-
Interface
USB
USB
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65220DBVR.

Related Parts

Texas InstrumentsSN65220YZBR
Single Universal Serial Bus Port Transient Suppressor 4-DSBGA -40 to 85
Texas InstrumentsSN65240PW
Dual universal serial bus port transient suppressor 8-TSSOP -40 to 85
Texas InstrumentsSN65240PWR
Dual universal serial bus port transient suppressor 8-TSSOP -40 to 85
ESD Series 5.5 V Uni-Directional Surface Mount TVS Diode - UDFN-10
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 2 Element, Silicon
NXP SemiconductorsIP4385CX4/LF,135
4-UFBGA WLCSP Surface Mount 1 Zener Zener Tvs Diode 7V 33A 8/20mus 450pF @ 1MHz -35C~85C TA

Descriptions

Descriptions of Texas Instruments SN65220DBVR provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 6V 6-Pin SOT-23 T/R / IC SINGLE USB PORT TVS SOT-23-6
Single universal serial bus port transient suppressor 6-SOT-23 -40 to 85
3/5 V 15 kV (2 kV Machine) 35 pF USB Port Transient Suppressors - SOT-23-6
TVS Diode Temperature range: -40 ... +85 °C Series: SN65220 Design: 2 Channel Housing type: SOT-23-6 Polarity: Uni-directional Breakdown voltage: 6.5...8 V Stand-off voltage: 6 V
Diode, Tvs; Clamping Voltage Vc Max:-; Diode Case Style:Sot-23; No. Of Pins:6Pins; Operating Voltage:6V; Power Dissipation Pd:385Mw; Product Range:Sn652 Series; Automotive Qualification Standard:-; Svhc:No Svhc (15-Jan-2019); Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65220DBVR
The SN65220 is a single transient voltage suppressor and the SN65240 and SN75240 are dual transient voltage suppressors designed to provide electrical noise transient protection to Universal Serial Bus (USB) 1.1 ports. Note that the input capacitance of the device makes it unsuitable for high-speed USB 2.0 applications. Any cabled I/O can be subjected to electrical noise transients from various sources. These noise transients can cause damage to the USB transceiver and/or the US BASIC if they are of sufficient magnitude and duration. USB ports are typically implemented in 3-V or 5-V digital CMOS with very limited ESD protection. The SN65220, SN65240, and SN75240 can significantly increase the port ESD protection level and reduce the risk of damage to the circuits of the USB port. The IEC1000-4-2 ESD performance of the SN65220,SN65240, and SN75240 is measured at the system level. Therefore, system design impacts the results of these tests. A high compliance level may be attained with proper board design and layout.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65220DBVR .
  • SN65220DBVR.