Texas Instruments SN65220YZBR

Single Universal Serial Bus Port Transient Suppressor 4-DSBGA -40 to 85
$ 0.275

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65220YZBR.

Texas Instruments

Datasheet16 pages11 years ago
Datasheet12 pages18 years ago
Datasheet6 pages25 years ago

Newark

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65220YZBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN65220DBVR
ESD Suppressor Diode TVS Uni-Dir 6V 6-Pin SOT-23 T/R / IC SINGLE USB PORT TVS SOT-23-6
Texas InstrumentsSN65220DBVT
Single universal serial bus port transient suppressor 6-SOT-23 -40 to 85
Texas InstrumentsSN65220DBVTG4
Single universal serial bus port transient suppressor 6-SOT-23 -40 to 85
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 2 Element, Silicon
NXP SemiconductorsIP4385CX4/LF,135
4-UFBGA WLCSP Surface Mount 1 Zener Zener Tvs Diode 7V 33A 8/20mus 450pF @ 1MHz -35C~85C TA
TVS Diodes & ESD Suppressors; MMQA5V6T1G; ON SEMICONDUCTOR; 3 V; 8 V; 5.32 V; 5.6 V

Descriptions

Descriptions of Texas Instruments SN65220YZBR provided by its distributors.

Single Universal Serial Bus Port Transient Suppressor 4-DSBGA -40 to 85
ESD Suppressor Diode TVS Uni-Dir 6V 4-Pin DSBGA T/R
TVS Diodes / ESD Suppressors Sngl Port Transient Suppressor
4-UFBGA DSBGA 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE Mixed Technology Tvs 7V 1muA 60W 35pF
USB PORT TRANSIENT SUPPRESSOR Trans Voltage Suppressor Diode, 60W, 6V V(RWM), Unidirectional, 2 Element, Silicon
VOLTAGE TRANSIENT SUPPRESOR <AZ
TRANS VOLTAGE SUPPRESSOR DIODE
USB Power Manager IC; No. of Pins:4; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C; Package/Case:4-DSBGA; Peak Reflow Compatible (260 C):Yes; Digital IC Case Style:DSBGA; No. of Ports:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.