Texas Instruments SN6505BDBVR

Conv DC-DC Single Non-Inverting/Inverting/Step Up/Step Down 2.2V to 5.5V 6-Pin SOT-23 T/R
$ 1.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN6505BDBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Datasheet27 pages10 years ago
Technical Drawing2 pages11 years ago

Arrow.cn

Inventory History

3 month trend:
-63.56%

CAD Models

Download Texas Instruments SN6505BDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.098
$ 1.569
$ 1.569
Stock
777,153
545,364
545,364
Authorized Distributors
4
4
4
Max Input Voltage
5.5 V
-
-
Min Input Voltage
2.2 V
-
-
Output Voltage
16 V
-
-
Output Current
1 A
1 A
1 A
Polarity
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
1.56 mA
1.56 mA
1.56 mA
Operating Supply Voltage
5.5 V
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

POWER SWITCH, 900MA ACTIVE HIGH SOT23-6; Power Load Switch Type:High Side; Input
IC PWR SWITCH P-CHAN 1:1 SOT23-6 / Power Switch/Driver 1:1 P-Channel 900mA SOT-23-6
MIC2005 Series 1 Channel 5.5V 800mA High Side Power Distribution Switch SOT-23-6
Texas InstrumentsLMR12010XMK/NOPB
3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMR12010YMK/NOPB
3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2734YMKX/NOPB
3V to 20V Input, 1A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Texas Instruments SN6505BDBVR provided by its distributors.

Conv DC-DC Single Non-Inverting/Inverting/Step Up/Step Down 2.2V to 5.5V 6-Pin SOT-23 T/R
Low-noise, 1-A, 420-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -55 to 125
Transformer Drivers Medical 6-Pin SOT-23 T/R
1.56mA 0V 2.25V 16V 5.5V SOT-23-6 , 1.45mm
SOT-23-6 DC-DC Converters ROHS
SN6505 Tape & Reel (TR) Surface Mount Transformer Driver pmic power management device 2.9mm 5.5V 424kHz -55C~125C
SN6505B LOW-NOISE 1-A, 420-KHZ T
OPTOISOLATOR 3.75KV TRANS 4SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.