Texas Instruments SN64BCT25245DW

1 8 4.5V 5.5V 188mA, 24mA Non-Inverting, Transceiver 80mA, 3mA SOIC-24 15.4mm*7.52mm*2.35mm
$ 4.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN64BCT25245DW.

Texas Instruments

Datasheet8 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

Factory Futures

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN64BCT25245DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.47
$ 5.33
$ 5.33
Stock
94,209
102,241
102,241
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
80 mA
80 mA
High Level Output Current
-3 mA
188 mA
188 mA
Propagation Delay
7.2 ns
10.3 ns
10.3 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN64BCT25245DW.

Related Parts

Texas Instruments74ACT11623DWR
Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85
Texas Instruments74ACT11623DW
Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74ABTH25245DWR
20A 1 8 4.5V 5.5V 188mA,64mA Non-Inverting,Transceiver 80mA,32mA SOIC-24 , 15.4mm*7.52mm*2.35mm

Descriptions

Descriptions of Texas Instruments SN64BCT25245DW provided by its distributors.

1 8 4.5V 5.5V 188mA,24mA Non-Inverting,Transceiver 80mA,3mA SOIC-24 15.4mm*7.52mm*2.35mm
IC TXRX NON-INVERT 5.5V 24SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Octal 25-Ohm Bus Transceivers 24-SOIC -40 to 85
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
64BCT25245 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 64BCT logic receiver 80mA 188mA; 3mA 24mA 10.6ns 2.65mm 5V
IC TXRX NON-INVERT 5.5V 24SOIC
Transceiver Logic IC; Logic Family:BCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.