Texas Instruments SN74ABTH25245DWR

20A 1 8 4.5V 5.5V 188mA, 64mA Non-Inverting, Transceiver 80mA, 32mA SOIC-24 , 15.4mm*7.52mm*2.35mm
$ 3.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH25245DWR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

LCSC

DigiKey

iiiC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments SN74ABTH25245DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.838
$ 4.535
Stock
203,405
227,270
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
188 mA
188 mA
High Level Output Current
188 mA
-80 mA
Propagation Delay
7.2 ns
3.5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABTH25245DWR.

Related Parts

Texas InstrumentsSN74BCT25245DWR
IC, NON INVERTING TRANSCEIVER, SOIC-24, FULL REEL
Texas InstrumentsSN64BCT25245DW
1 8 4.5V 5.5V 188mA,24mA Non-Inverting,Transceiver 80mA,3mA SOIC-24 15.4mm*7.52mm*2.35mm
Texas InstrumentsSN74F543DW
1 8 4.5V 5.5V 24mA,64mA Non-Inverting,Transceiver 3mA,15mA SOIC-24 15.4mm*7.52mm*2.35mm

Descriptions

Descriptions of Texas Instruments SN74ABTH25245DWR provided by its distributors.

20A 1 8 4.5V 5.5V 188mA,64mA Non-Inverting,Transceiver 80mA,32mA SOIC-24 , 15.4mm*7.52mm*2.35mm
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R / IC BUS TRANSCEIVER 8BIT 24SOIC
25-Ohm Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85
74ABTH25245 Cut Tape (CT) WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 80mA 188mA; 32mA 64mA 7.2ns 2.65mm 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.