Texas Instruments SN55LBC180RSAR

EAR99 55LBC180 Tape & Reel (TR) RS422RS485 interface transceiver 5V 4mA 41.503702mg 33ns
$ 2.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN55LBC180RSAR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.42%

CAD Models

Download Texas Instruments SN55LBC180RSAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.638
$ 2.85
Stock
966,063
139,383
Authorized Distributors
0
1
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN65LBC180RSAT
EAR99 65LBC180 Tape & Reel (TR) RS422RS485 interface receiver 5V 4mA 40.001177mg 33ns
Texas InstrumentsSN75LBC180RSAT
EAR99 75LBC180 Tape & Reel (TR) RS422RS485 interface transceiver 5V 5mA 40.001177mg 33ns
Texas InstrumentsSN65LBC180RSAR
EAR99 65LBC180 Tape & Reel (TR) RS422RS485 interface driver 45mV 5mA 40.001177mg 33ns
QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 150nA, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of Texas Instruments SN55LBC180RSAR provided by its distributors.

EAR99 55LBC180 Tape & Reel (TR) RS422RS485 interface transceiver 5V 4mA 41.503702mg 33ns
Extended Temp Range RS-485 Transceiver 16-QFN -55 to 125
transceiver 1/1 QFN-16-EP(4x4) RS-485/RS-422 ICs ROHS
Single Transmitter/Receiver RS-485 16-Pin VQFN EP T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PQCC16
LOW-POWER RS-485 LINE DRIVER AND RECEIVER PAIRS
IC LINE DVR/RCVR DIFF PR 16QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.