Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LBC180RSAT

EAR99 65LBC180 Tape & Reel (TR) RS422RS485 interface receiver 5V 4mA 40.001177mg 33ns
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC180RSAT.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Factory Futures

iiiC

CAD Models

Download Texas Instruments SN65LBC180RSAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.841
Stock
126,226
387,262
Authorized Distributors
0
1
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LBC180RSAT.

Related Parts

Texas InstrumentsSN55LBC180RSAT
EAR99 55LBC180 Tape & Reel (TR) RS422RS485 interface transceiver 5V 4mA 41.503702mg 26ns
Texas InstrumentsSN75LBC180RSAT
EAR99 75LBC180 Tape & Reel (TR) RS422RS485 interface transceiver 5V 5mA 40.001177mg 33ns
Texas InstrumentsSN65HVD33RHLR
3V Full-Duplex RS-485 Driver and Receiver with enables 20-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LBC180RSAT provided by its distributors.

EAR99 65LBC180 Tape & Reel (TR) RS422RS485 interface receiver 5V 4mA 40.001177mg 33ns
Low-Power Differential Line Driver And Receiver Pair 16-QFN -40 to 85
RS-485 Interface ICs Lo-Pwr Diff Ln Drvr & Receiver Pair
Single Transmitter/Receiver RS-485 16-Pin VQFN EP Tube
IC LINE DVR/RCVR PAIR DIFF 16QFN
LOW-POWER RS-485 LINE DRIVER AND RECEIVER PAIRS
DIFFERENTIAL LINE DRIVER AND RECEIVER<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.