Texas Instruments SN55976A1WD

Differential, EIA-485, RS-485 4.75V 5.25V 20MBPS Cfpak 18.42MM*9.66MM*2.48MM
$ 244.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN55976A1WD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet35 pages16 years ago
Datasheet35 pages18 years ago
Technical Drawing2 pages26 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+73.92%

CAD Models

Download Texas Instruments SN55976A1WD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 244.748
$ 305.935
Stock
41,846
38,515
Authorized Distributors
0
0
Case/Package
-
-
Number of Pins
56
56
Logic Function
Transceiver
Transceiver
Interface
RS-485
-
Number of Drivers
9
9
Number of Receivers
9
-
Data Rate
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN75976A2DL
9-channel differential transceiver 56-SSOP
Texas InstrumentsSN75976A2DGG
9-Channel Scsi (Rs-485) Transceiver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75976A2DGG.
Texas InstrumentsSN65HVD09DGG
e4 65HVD09 Tube RS422RS485 interface transceiver 5V 60mA 252.792698mg 20Mbps

Descriptions

Descriptions of Texas Instruments SN55976A1WD provided by its distributors.

Differential,EIA-485,RS-485 4.75V 5.25V 20Mbps CFPAK 18.42mm*9.66mm*2.48mm
Nine Transmitter/Receiver RS-485 56-Pin CFPAK Tube
9-Channel Differential Transceiver 56-CFP -55 to 125
9-CHANNEL DIFFERENTIAL TRANSCEIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.