Texas Instruments SN55463JG

Dual High-Voltage, High-Current Peripheral Drivers 8-CDIP -55 to 125

Price and Stock

DistributorSKUMinPkg
Freelance ElectronicsSN55463JG4
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN55463JG.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.829
Stock
4
208,936
Authorized Distributors
0
5
Case/Package
CDIP
PDIP
Number of Pins
-
8
Logic Function
-
-
Interface
-
-
Number of Drivers
-
2
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Texas Instruments SN55463JG provided by its distributors.

Dual High-Voltage, High-Current Peripheral Drivers 8-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.