Texas Instruments SN75463P

35-V Dual output driver with OR logic inputs 8-PDIP 0 to 70
$ 0.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75463P.

Texas Instruments

Datasheet16 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet15 pages18 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Rochester Electronics

Inventory History

3 month trend:
+70.98%

CAD Models

Download Texas Instruments SN75463P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN75451BP
Open Collector 300mA 4.75V~5.25V 0℃~+70℃ DIP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75452BP
Open Collector 300mA 4.75V~5.25V 0℃~+70℃ DIP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75453BP
Peripheral Driver Dual 4.75 Volt to 5.25 Volt 1000m Watt 8-Pin PDIP

Descriptions

Descriptions of Texas Instruments SN75463P provided by its distributors.

35-V Dual output driver with OR logic inputs 8-PDIP 0 to 70
TEXAS INSTRUMENTS SN75463P IC, PERIPHERAL DRIVER, 2CH, 0.3A, DIP-8
Pref DRVR Dual 4.75V to 5.25V 1000mW 8-Pin PDIP Tube
Peripheral Driver, 2 Channel, 0.3A, Dip-8; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. Of Outputs:2Outputs; Output Voltage:35V; Output Current:300Ma; Driver Case Style:Dip; Product Range:-; Msl:-; No. Of Drivers:2Drivers Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75463P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75463P .
  • SN75463P ..